Amphenol Communications Solutions20021511-00016T4LFCabezales del conector y receptáculos PCB
1.27mm (0.05in.) pitch, Shrouded header, 16 contacts
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 100 | |
| Tube | |
| 16.46 | |
| 5.1 | |
| 5.4 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's shrouded 20021511-00016T4LF header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 85 °C. This product is 16.46 mm long, 5.4 mm tall and 5.1 mm deep. It uses the solder termination method. 20021511-00016T4LF is housed in black plastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

