Amphenol Communications Solutions20021121-00010D1LFCabezales del conector y receptáculos PCB
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 6.35 | |
| 3.4 | |
| 4.5 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded 20021121-00010D1LF header connector from FCI. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 4.5 mm tall and 3.4 mm deep. 20021121-00010D1LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

