Un 50-75% de rebaja

Amphenol Communications Solutions20021111-00018T4LFCabezales del conector y receptáculos PCB

Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions, 1.27mm (0.050in) pitch

Reduce safety concerns with this unshrouded 20021111-00018T4LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 85 °C. 20021111-00018T4LF is housed in black thermoplastic. It uses the solder termination method. This product is 11.43 mm long, 5.5 mm tall and 3.4 mm deep.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1848+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.0352

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.