Amphenol Communications Solutions20020303-G021B01LFBloques terminales del conector

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box

Connecting one or more circuits together, this 20020303-G021B01LF PCB terminal block from FCI is a must-have! It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. 20020303-G021B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. It uses the solder termination method. Its wire is 14-24 AWG. This product is 12.54 mm long, 13.3 mm tall and 14.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

314 piezas: Se puede enviar en 2 días

    Total$62.64Price for 116

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 314 piezas
      • Price: $0.54

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.