Amphenol Communications Solutions20020111-D031A01LFCabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Box

Look no further than the wire to board 20020111-D031A01LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 10 A. This connector has an operating temperature of -40 to 115 °C. 20020111-D031A01LF is housed in green thermoplastic. This product is 21.82 mm long, 7.2 mm tall and 9.2 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.30Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1048+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.2971

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.