Amphenol Communications Solutions20020107-G121A01LFCabezales del conector y receptáculos PCB

Conn Wire to Board HDR 12 POS 5mm Solder ST Thru-Hole Box

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 20020107-G121A01LF header connector from FCI. This HDR connector's 12 contacts that are made out of copper and plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 12 A/contact. This connector has an operating temperature of -40 to 115 °C. This product is 62 mm long, 12 mm tall and 8.5 mm deep. 20020107-G121A01LF is housed in green thermoplastic. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.