Amphenol Communications Solutions20020010-C021B01LFBloques terminales del conector
Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 8A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 8 | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 7 | |
| 19.3 | |
| 10.4 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 20020010-C021B01LF PCB terminal block from FCI. This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A. 20020010-C021B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 7 mm long, 10.4 mm tall and 19.3 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
