Amphenol Communications Solutions20020008-C061B01LFBloques terminales del conector
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 21 | |
| 10.4 | |
| 19.3 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 20020008-C061B01LF PCB terminal block manufactured from FCI will exceed your needs. This F connector's 6 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 8 A/contact. 20020008-C061B01LF is housed in thermoplastic. This product is 21 mm long, 19.3 mm tall and 10.4 mm deep. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

