Amphenol Communications Solutions20020004-D072A01LFBloques terminales del conector
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 10 | |
| -40 | |
| 115 | |
| Box | |
| 26.67 | |
| 15.8 | |
| 11.1 | |
| Cable Mount |
This 20020004-D072A01LF PCB terminal block manufactured from FCI will connect wires together. This RCP connector's 7 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 3.81 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A. 20020004-D072A01LF is housed in thermoplastic. It uses the screw termination method. Its wire is 16-26 AWG. This product is 26.67 mm long, 11.1 mm tall and 15.8 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

