Amphenol Communications Solutions20020004-D051B01LFBloques terminales del conector
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 10A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 19.05 | |
| 15.8 | |
| 11.1 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 20020004-D051B01LF PCB terminal block from FCI. This F connector's 5 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. This is a 1-row connector. It has a female type gender. 20020004-D051B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-26 AWG. It uses the screw termination method. This product is 19.05 mm long, 11.1 mm tall and 15.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

