Amphenol Communications Solutions20020004-D041B01LFBloques terminales del conector

Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 10A/Contact Box

This 20020004-D041B01LF PCB terminal block manufactured from FCI will bridge different sections of wires together. This F connector's 4 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. 20020004-D041B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-26 AWG. This product is 15.24 mm long, 11.1 mm tall and 15.8 mm deep. It uses the screw termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.