Honeywell1TP201-3Interruptor basculante

Switch Rocker ON ON SPDT Screw Rocker 15A 277VAC 250VDC 745.7VA

Implementing this 1TP201-3 rocker switch from Honeywell will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP201-3 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.1 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    50 semanas
    • Price: $116.32
    1. 50+$116.32
    2. 100+$111.72
    3. 500+$110.60
    4. 1500+$109.49

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.