Honeywell1TL1-3DInterruptor de palanca

Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

The 1TL1-3D toggle switch from Honeywell is a simple way to power on and off various components of your application. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 1TL1-3D toggle switch has a screw termination style. This product is 28.4 mm long, 72.9 mm tall and 15.7 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

2,859 piezas: Se puede enviar mañana

    Total$29.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 2,859 piezas
      • Price: $29.27

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.