| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Attenuator | |
| Dual Series | |
| 50 | |
| 50 | |
| 1 | |
| 9@10mA | |
| 2400(Typ)@10uA | |
| 0.23(Typ)@50V | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
The best way to create a secure user interface is by using an attenuator 1SV315-TL-E PIN diode from ON Semiconductor in your design. Its maximum power dissipation is 100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual series configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

