Diodes Incorporated1SMB5932B-13Zener
Diode Zener Single 20V 5% 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 3000 | |
| 18.7 | |
| 1 | |
| 75 | |
| 14 | |
| 550 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.096 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This 1SMB5932B-13 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 75 mA. Its test current is 18.7 mA. Its maximum power dissipation is 550 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

