Diodes Incorporated1SMB5922B-13Zener

Diode Zener Single 7.5V 5.07% 3000mW 2-Pin SMB T/R

This 1SMB5922B-13 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its test current is 50 mA. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 200 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1000
    1. 3000+$0.1000
    2. 6000+$0.0979
    3. 9000+$0.0978
    4. 12000+$0.0968
    5. 15000+$0.0958
    6. 24000+$0.0939
    7. 30000+$0.0933
    8. 60000+$0.0932
    9. 120000+$0.0931

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.