Honeywell1SM1-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 5 | |
| 0.1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| 19.84 | |
| 6.35 | |
| 10.06 | |
| 1.39 |
If you're looking for rapid switching to close your circuit use this 1SM1-T snap-action switch from Honeywell. This device has a maximum current rating of 5. It has a SPDT configuration. The 1SM1-T snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 13.89 mm tall and 6.35 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
