| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LVC | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 5.1@3.3V|4.1@5V | |
| 6 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Leading the input to the transmission line this 1P1G125QDCKRQ1 buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

