| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 11.4 | |
| 1 | |
| 45 | |
| 33 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator 1N5937BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 3000 mW. Its test current is 11.4 mA. This device has a maximum regulator current of 45 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

