| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 20 | |
| 1 | |
| 25 | |
| 0.75@3A | |
| 1000 | |
| 80°C/W | |
| 1250 | |
| -65 | |
| 125 | |
| Bag | |
| 14 | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode 1N5817G rectifier from ON Semiconductor. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

