RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR-99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 143 |
Maximum Clamping Voltage (V) | 207 |
Maximum Reverse Stand-Off Voltage (V) | 128 |
Maximum Peak Pulse Current (A) | 7.2 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 5.97(Max) |
Mounting | Through Hole |
Package Length | 9.07(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-13 |
Pin Count | 2 |