| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 2 | |
| 25 | |
| 1.2@1A | |
| 0.5 | |
| 150 | |
| -65 | |
| 175 | |
| Diameter | 2.79(Max) |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| 2 |
Converting from AC to DC is simple when using a switching diode 1N5615 rectifier from Semtech. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
