onsemi1N5388BGZener
Zener Diode Single 200V 5% 480Ohm 5000mW 2-Pin Case 017AA-01 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 200 | |
| 5% | |
| 5000 | |
| 1.2 | |
| 5000 | |
| 5 | |
| 0.5 | |
| 23.6 | |
| 480 | |
| 5000 | |
| -65 | |
| 200 | |
| 210 | |
| 190 | |
| Box | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5388BG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. This device has a maximum regulator current of 23.6 mA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener device has a nominal voltage of 200 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

