Un 10-25% de rebaja
onsemi1N5372BRLGZener
Diode Zener Single 62V 5% 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 62 | |
| 5% | |
| 1350 | |
| 1.2 | |
| 5000 | |
| 20 | |
| 0.5 | |
| 76 | |
| 42 | |
| 5000 | |
| -65 | |
| 200 | |
| 65.1 | |
| 58.9 | |
| Tape and Reel | |
| Diameter | 3.49 |
| Mounting | Through Hole |
| Package Length | 8.64 |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5372BRLG zener diode from ON Semiconductor. This device has a maximum regulator current of 76 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 62 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

