onsemi1N5356BRLGZener

Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5356BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 250 mA. Its test current is 65 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 19 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.1614
    1. 4000+$0.1614
    2. 8000+$0.1598
    3. 12000+$0.1582
    4. 20000+$0.1566
    5. 24000+$0.1550
    6. 40000+$0.1535
    7. 60000+$0.1520
    8. 100000+$0.1504
    9. 120000+$0.1489

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.