Un 10-25% de rebaja
Vishay1N5228B-TAPZener
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 10 | |
| 115 | |
| 23 | |
| 500 | |
| -65 | |
| 175 | |
| -0.06%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.6 |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator 1N5228B-TAP zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 20 mA. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

