| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 7500 |
| Maximum Continuous Forward Current (A) | 0.1@Ta=55C |
| Peak Non-Repetitive Forward Surge Current (A) | 4 |
| Maximum Forward Voltage (V) | 10 |
| Peak Reverse Current (uA) | 1000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Bag |
| Supplier Temperature Grade | Commercial |
| Diameter | 2.8(Max) mm |
| Mounting | Through Hole |
| Package Length | 6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case S |
| Pin Count | 2 |