Un 50-75% de rebaja

Vishay1N4764A-TAPZener

Zener Diode Single 100V 5% 350Ohm 1300mW Automotive AEC-Q101 2-Pin DO-41 Ammo

Access the reverse breakdown region using a voltage regulator 1N4764A-TAP zener diode from Vishay. This device has a maximum regulator current of 9 mA. Its maximum power dissipation is 1300 mW. Its test current is 2.5 mA. Its maximum leakage current is 5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 100 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.06Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1939+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.0614

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.