Micro Commercial Components1N4748A-TPZener
Zener Diode Single 22V 5% 23Ohm 1000mW 2-Pin DO-41G T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 11.5 | |
| 5 | |
| 41 | |
| 23 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| 0.309 | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41G |
| 2 | |
| Lead Shape | Through Hole |
This 1N4748A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 11.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 41 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
