Un 50-75% de rebaja
Micro Commercial Components1N4743A-TPZener
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41G T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | Unknown |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 19 | |
| 5 | |
| 69 | |
| 10 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| 0.309 | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41G |
| 2 | |
| Lead Shape | Through Hole |
Check out this perfect 1N4743A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 69 mA. Its test current is 19 mA. Its maximum power dissipation is 1000@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
