Micro Commercial Components1N4740A-TPZener
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41G T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 25 | |
| 10 | |
| 91 | |
| 7 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| 0.309 | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41G |
| 2 | |
| Lead Shape | Through Hole |
This 1N4740A-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 91 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 25 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
