TE Connectivity1EF1FMódulos de entrada de energía
Power Entry Module 50Hz/60Hz 1A 250VAC Quick Connect Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Right Angle | |
| IEC 60320-1/C14 | |
| 1/Contact | |
| 250 | |
| -10 | |
| 40 |
Use this 1EF1F power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1. This power line filter has an operating temperature range of -10 °C to 40 °C. The 1EF1F power line filter has a quick connect termination style. This product is 50.3 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

