Vishay1C25Z5U334M050BCapacitor cerámico multicapa
Cap Ceramic 0.33uF 50V Z5U 20% Radial 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
This 1C25Z5U334M050B multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.33uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. The 1C25Z5U334M050B MLCC capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
