Un 10-25% de rebaja
Vishay1C20Z5U103M050RCapacitor cerámico multicapa
Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 1C20Z5U103M050R multilayer ceramic capacitor from Vishay! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.01uF. The 1C20Z5U103M050R MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
