Honeywell19C015PG4KSensor de presión industrial
Pressure Sensor 0psi to 15psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 0.1(Typ) | |
| 15 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Gas|Liquid | |
| Mounting | Stud |
| Package Height | 30.99 |
| Package Width | 19.05 |
| Package Length | 21.98 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Terminal Stud |
Honeywell's 19C015PG4K industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This device has a maximum of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 0.1(Typ) ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

