Vishay199D475X0025B1V1E3Capacitor de tantalio sólido
Cap Tant Solid 4.7uF 25V 20% (5 X 7.62mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 25VDC | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 7.62 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62(Max) | |
| 5(Max) | |
| 0.51 | |
| 7.62(Max) |
This 199D475X0025B1V1E3 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its straight wire form. It can withstand a voltage of 25 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm. Its capacitance value is 4.7uF. It has a tolerance of 20%. The 199D475X0025B1V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

