Vishay199D336X9035F6V1E3Capacitor de tantalio sólido
Cap Tant Solid 33uF 35V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 35VDC | |
| 6 | |
| Polar | |
| 8 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
Need a high capacitance value with a low footprint design? Look no further this 199D336X9035F6V1E3 tantalum solid capacitor from Vishay will get you results. Users like its outside bend standoff wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. It has a tolerance of 10%. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. Its capacitance value is 33uF. The 199D336X9035F6V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

