Vishay199D107X9016F6V1E3Capacitor de tantalio sólido
Cap Tant Solid 100uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 7 | |
| Polar | |
| 10 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 199D107X9016F6V1E3 solid tantalum capacitor from Vishay. It can withstand a voltage of 16 VDC. Users like its outside bend standoff wire form. Its leakage current is 7 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 10%. The 199D107X9016F6V1E3 solid capacitor has a radial termination style. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.