Un 50-75% de rebaja

Vishay199D106X0050F6V1E3Capacitor de tantalio sólido

Cap Tant Solid 10uF 50V 20% (9.6 X 19mm) Radial 5.08mm 125°C Bulk

The higher stability of this 199D106X0050F6V1E3 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. Users like its outside bend standoff wire form. It can withstand a voltage of 50 VDC. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. The 199D106X0050F6V1E3 solid capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm.

78 piezas: Se puede enviar en 4 días

    Total$55.79Price for 6

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Israel
      • In Stock: 78 piezas
      • Price: $9.299

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.