Vishay199D105X9050B1V1Capacitor de tantalio sólido
Cap Tant Solid 1uF 50V 10% (5 X 7.62mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 50VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 7.62 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62(Max) | |
| 5(Max) | |
| 0.51 | |
| 7.62(Max) |
This 199D105X9050B1V1 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its straight wire form. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm. The 199D105X9050B1V1 solid capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

