Vishay199D105X9025A1V1E3Capacitor de tantalio sólido

Cap Tant Solid 1uF 25V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk

This 199D105X9025A1V1E3 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. Users like its straight wire form. It can withstand a voltage of 25 VDC. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The 199D105X9025A1V1E3 solid capacitor has a radial termination style. Its capacitance value is 1uF. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. It has a tolerance of 10%.

Import TariffMay apply to this part

489 piezas: Se puede enviar mañana

    Total$1.36Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2435+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Israel
      • In Stock: 489 piezas
      • Price: $1.3630

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.