PHOENIX CONTACT1998807Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 10.16mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| 0.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 16.511 | |
| 43.68 | |
| 13.4 | |
| 34 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1998807 header connector. This HDR connector has 4 contacts that are plated with silver. Its pitch is 10.16 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. This product is 43.68 mm long, 34 mm tall and 13.4 mm deep. 1998807 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

