PHOENIX CONTACT1998797Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 3 POS 10.16mm Solder ST Thru-Hole Cardboard

Think of Phoenix Contact's wire to board 1998797 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with silver. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This is a 1-row connector. Its pitch is 10.16 mm. It has a header type gender. This device has a maximum current rating of 76 A. This product is 33.52 mm long, 34 mm tall and 13.4 mm deep. 1998797 is housed in green polyamide. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Date Code:
    2524+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Polonia
    • Price: $6.694
    1. 50+$6.694
    2. 100+$6.379

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.