PHOENIX CONTACT1996029Bloques terminales del conector
Conn Spring Cage F 3 POS 7.62mm Screw ST Cable Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 14.45 | |
| 22.86 | |
| 38.5 | |
| 19.8 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this spring cage 1996029 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 7.62 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 V. 1996029 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 8-24 AWG. This product is 22.86 mm long, 19.8 mm tall and 38.5 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

