PHOENIX CONTACT1990986Bloques terminales del conector

Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A Cardboard

Never worry about wires becoming undone by implementing this spring cage 1990986 PCB terminal block developed by Phoenix Contact. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. 1990986 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 16.4 mm long, 13.5 mm tall and 14.4 mm deep. It uses the solder termination method. Its wire is 12-24 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.511
    1. 100+$1.511
    2. 200+$1.371

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.