PHOENIX CONTACT1990106Bloques terminales del conector

Conn PC Terminal Block 12 POS 2.5mm Solder ST Thru-Hole 2A Cardboard

This spring cage 1990106 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a straight body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. Its wire is 20-24 AWG. This product is 31.5 mm long, 13.1 mm tall and 12 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $1.865
    1. 50+$1.865
    2. 100+$1.670
    3. 300+$1.622

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.