PHOENIX CONTACT1984989Bloques terminales del conector
Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| 8 | |
| 250V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.069 | |
| 15.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this spring cage terminal block 1984989 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.5 mm. 1984989 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 15.5 mm long, 13.1 mm tall and 12 mm deep. It uses the solder termination method. Its wire is 16-20 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

