Más Buscadas
PHOENIX CONTACT1984769Bloques terminales del conector
Conn PC Terminal Block 2 POS 3.5mm Solder RA Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.916 | |
| 7 | |
| 9.2 | |
| 7.6 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this 1984769 PCB terminal block developed by Phoenix Contact. Its pitch is 3.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. 1984769 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-26 AWG. This product is 7 mm long, 7.6 mm tall and 9.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

