Un 10-25% de rebaja
PHOENIX CONTACT1984691Bloques terminales del conector
Conn PC Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.92 | |
| 35.57 | |
| 7.55 | |
| 9.5 | |
| Green | |
| Through Hole |
This 1984691 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. 1984691 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 35 mm long, 9.2 mm tall and 7.6 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

