Un 25-50% de rebaja
Vishay195D106X9035Z2TCapacitor de tantalio sólido
Cap Tant Solid 10uF 35V Z CASE 10% (7.24 X 2.65 X 2.65mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| 3.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Z | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 2.65 X 2.65 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24(Max) | |
| 2.65 | |
| 2.65 |
Need a high capacitance value with a low footprint design? Look no further this 195D106X9035Z2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 35 VDC. Its leakage current is 3.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.24(Max) mm long, 2.65 mm tall and 2.65 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

